


MB8S-TP | |
|---|---|
DigiKey Part Number | MB8S-TPMSTR-ND - Tape & Reel (TR) MB8S-TPMSCT-ND - Cut Tape (CT) MB8S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB8S-TP |
Description | BRIDGE RECT 1P 800V 500MA MBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount MBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.66500 | kr.16.65 |
| 100 | kr.1.05260 | kr.105.26 |
| 500 | kr.0.78524 | kr.392.62 |
| 1.000 | kr.0.69881 | kr.698.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58873 | kr.1,766.19 |
| 6.000 | kr.0.53321 | kr.3,199.26 |
| 9.000 | kr.0.50491 | kr.4,544.19 |
| 15.000 | kr.0.47309 | kr.7,096.35 |
| 21.000 | kr.0.45424 | kr.9,539.04 |
| 30.000 | kr.0.43591 | kr.13,077.30 |
| 75.000 | kr.0.39570 | kr.29,677.50 |
| 150.000 | kr.0.38580 | kr.57,870.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

