


LSM712-TP | |
|---|---|
DigiKey Part Number | 353-LSM712-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM712-TP |
Description | TVS DIODE 12VWM 7VWM SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20V, 14.5V Clamp 12A (8/20µs), 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max), 7V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 20V, 14.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs), 17A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.55056 | kr.16,516.80 |
| 60.000 | kr.0.51305 | kr.30,783.00 |
| 90.000 | kr.0.50713 | kr.45,641.70 |
| Unit Price without VAT: | kr.0.55056 |
|---|---|
| Unit Price with VAT: | kr.0.68820 |




