


LMB26S-TP | |
|---|---|
DigiKey Part Number | 353-LMB26S-TPTR-ND - Tape & Reel (TR) 353-LMB26S-TPCT-ND - Cut Tape (CT) 353-LMB26S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB26S-TP |
Description | BRIDGE RECT 1PHASE 60V 2A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.08300 | kr.40.83 |
| 100 | kr.2.65820 | kr.265.82 |
| 500 | kr.2.04358 | kr.1,021.79 |
| 1.000 | kr.1.84554 | kr.1,845.54 |
| 2.000 | kr.1.67888 | kr.3,357.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.49841 | kr.7,492.05 |
| 10.000 | kr.1.38689 | kr.13,868.90 |
| 15.000 | kr.1.33008 | kr.19,951.20 |
| 25.000 | kr.1.26626 | kr.31,656.50 |
| 35.000 | kr.1.22848 | kr.42,996.80 |
| 50.000 | kr.1.19177 | kr.59,588.50 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |


