


HER606GP-TP | |
|---|---|
DigiKey Part Number | HER606GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER606GP-TP |
Description | DIODE STANDARD 600V 6A R6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.40700 | kr.1,203.50 |
| 1.000 | kr.2.18299 | kr.2,182.99 |
| 1.500 | kr.2.06875 | kr.3,103.12 |
| 2.500 | kr.1.94037 | kr.4,850.93 |
| 3.500 | kr.1.86433 | kr.6,525.15 |
| 5.000 | kr.1.79039 | kr.8,951.95 |
| 12.500 | kr.1.62817 | kr.20,352.12 |
| 25.000 | kr.1.60750 | kr.40,187.50 |
| Unit Price without VAT: | kr.2.40700 |
|---|---|
| Unit Price with VAT: | kr.3.00875 |


