


HER303G-TP | |
|---|---|
DigiKey Part Number | HER303G-TPMSTR-ND - Tape & Reel (TR) HER303G-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER303G-TP |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.24138 | kr.620.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.08128 | kr.1,297.54 |
| 2.400 | kr.0.97702 | kr.2,344.85 |
| 3.600 | kr.0.92384 | kr.3,325.82 |
| 6.000 | kr.0.86405 | kr.5,184.30 |
| 8.400 | kr.0.82863 | kr.6,960.49 |
| 12.000 | kr.0.79420 | kr.9,530.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

