Similar
Similar
Similar
Similar



HER106G-TP | |
|---|---|
DigiKey Part Number | HER106G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER106G-TP |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31954 | kr.1,597.70 |
| 10.000 | kr.0.28831 | kr.2,883.10 |
| 15.000 | kr.0.27238 | kr.4,085.70 |
| 25.000 | kr.0.25448 | kr.6,362.00 |
| 35.000 | kr.0.24387 | kr.8,535.45 |
| 50.000 | kr.0.23355 | kr.11,677.50 |
| 125.000 | kr.0.21092 | kr.26,365.00 |
| 250.000 | kr.0.19813 | kr.49,532.50 |
| Unit Price without VAT: | kr.0.31954 |
|---|---|
| Unit Price with VAT: | kr.0.39943 |



