
GSU8M-TP | |
|---|---|
DigiKey Part Number | 353-GSU8M-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSU8M-TP |
Description | DIODE STANDARD 1000V 8A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76487 | kr.3,059.48 |
| 8.000 | kr.0.69876 | kr.5,590.08 |
| 12.000 | kr.0.69322 | kr.8,318.64 |
| Unit Price without VAT: | kr.0.76487 |
|---|---|
| Unit Price with VAT: | kr.0.95609 |

