


GS1MFL-TP | |
|---|---|
DigiKey Part Number | GS1MFL-TPMSTR-ND - Tape & Reel (TR) GS1MFL-TPMSCT-ND - Cut Tape (CT) GS1MFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MFL-TP |
Description | DIODE STANDARD 1000V 1A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.19000 | kr.11.90 |
| 100 | kr.0.66810 | kr.66.81 |
| 500 | kr.0.52302 | kr.261.51 |
| 1.000 | kr.0.42232 | kr.422.32 |
| 2.000 | kr.0.38593 | kr.771.86 |
| 5.000 | kr.0.32407 | kr.1,620.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23380 | kr.2,338.00 |
| 20.000 | kr.0.23148 | kr.4,629.60 |
| 30.000 | kr.0.22782 | kr.6,834.60 |
| 50.000 | kr.0.21903 | kr.10,951.50 |
| 70.000 | kr.0.20094 | kr.14,065.80 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

