Diode 1000 V 1A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

GS1MFL-TP

DigiKey Part Number
GS1MFL-TPMSTR-ND - Tape & Reel (TR)
GS1MFL-TPMSCT-ND - Cut Tape (CT)
GS1MFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS1MFL-TP
Description
DIODE STANDARD 1000V 1A DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.19000kr.11.90
100kr.0.66810kr.66.81
500kr.0.52302kr.261.51
1.000kr.0.42232kr.422.32
2.000kr.0.38593kr.771.86
5.000kr.0.32407kr.1,620.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23380kr.2,338.00
20.000kr.0.23148kr.4,629.60
30.000kr.0.22782kr.6,834.60
50.000kr.0.21903kr.10,951.50
70.000kr.0.20094kr.14,065.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500