
| GP12022-BP | |
|---|---|
| DigiKey Part Number | 353-GP12022-BP-ND | 
| Manufacturer | |
| Manufacturer Product Number | GP12022-BP | 
| Description | DIODE STANDARD 2200V 120A TO264P | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 2200 V 120A Through Hole TO-264P | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 2200 V | |
| Current - Average Rectified (Io) | 120A | |
| Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 120 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 2200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-264P | |
| Operating Temperature - Junction | -55°C ~ 150°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.90.94000 | kr.90.94 | 
| 10 | kr.63.82700 | kr.638.27 | 
| 100 | kr.48.54210 | kr.4,854.21 | 
| 500 | kr.46.56000 | kr.23,280.00 | 
| Unit Price without VAT: | kr.90.94000 | 
|---|---|
| Unit Price with VAT: | kr.113.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark