
GBU4M-BPC01 | |
---|---|
DigiKey Part Number | 353-GBU4M-BPC01-ND |
Manufacturer | |
Manufacturer Product Number | GBU4M-BPC01 |
Description | BRIDGE RECT 1PHASE 1KV 4A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.53703 | kr.5,074.06 |
Unit Price without VAT: | kr.2.53703 |
---|---|
Unit Price with VAT: | kr.3.17129 |