

GBU15J-BP | |
---|---|
DigiKey Part Number | GBU15J-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU15J-BP |
Description | BRIDGE RECT 1PHASE 600V 15A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.90000 | kr.11.90 |
20 | kr.6.67850 | kr.133.57 |
100 | kr.5.09700 | kr.509.70 |
500 | kr.4.03482 | kr.2,017.41 |
1.000 | kr.3.69312 | kr.3,693.12 |
2.000 | kr.3.40570 | kr.6,811.40 |
5.000 | kr.3.09484 | kr.15,474.20 |
10.000 | kr.3.04000 | kr.30,400.00 |
Unit Price without VAT: | kr.11.90000 |
---|---|
Unit Price with VAT: | kr.14.87500 |