GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBU
Micro Commercial Components Corporate Video

GBU10K-BP

DigiKey Part Number
GBU10K-BPMS-ND
Manufacturer
Manufacturer Product Number
GBU10K-BP
Description
BRIDGE RECT 1PHASE 800V 10A GBU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
10 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.54000kr.9.54
10kr.6.18900kr.61.89
100kr.4.44610kr.444.61
500kr.3.65734kr.1,828.67
1.000kr.3.29408kr.3,294.08
2.000kr.2.37667kr.4,753.34
10.000kr.2.24000kr.22,400.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.54000
Unit Price with VAT:kr.11.92500