


| GBJA1510-BP | |
|---|---|
| DigiKey Part Number | GBJA1510-BPMS-ND | 
| Manufacturer | |
| Manufacturer Product Number | GBJA1510-BP | 
| Description | BRIDGE RECT 1PHASE 1KV 15A JA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole JA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MCC (Micro Commercial Components) | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 1 kV | |
| Current - Average Rectified (Io) | 15 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, JA | |
| Supplier Device Package | JA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.18000 | kr.10.18 | 
| 10 | kr.6.43200 | kr.64.32 | 
| 100 | kr.4.29250 | kr.429.25 | 
| 500 | kr.3.37434 | kr.1,687.17 | 
| 1.500 | kr.2.92821 | kr.4,392.31 | 
| 3.000 | kr.2.70362 | kr.8,110.86 | 
| 6.000 | kr.2.51477 | kr.15,088.62 | 
| 10.500 | kr.2.44320 | kr.25,653.60 | 
| Unit Price without VAT: | kr.10.18000 | 
|---|---|
| Unit Price with VAT: | kr.12.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark