


FR2M-LTP | |
---|---|
DigiKey Part Number | FR2M-LTPMSTR-ND - Tape & Reel (TR) FR2M-LTPMSCT-ND - Cut Tape (CT) FR2M-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2M-LTP |
Description | DIODE STANDARD 1000V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.42600 | kr.24.26 |
100 | kr.1.55010 | kr.155.01 |
500 | kr.1.17158 | kr.585.79 |
1.000 | kr.1.04954 | kr.1,049.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.75629 | kr.2,268.87 |
6.000 | kr.0.74240 | kr.4,454.40 |
9.000 | kr.0.73127 | kr.6,581.43 |
15.000 | kr.0.71374 | kr.10,706.10 |
21.000 | kr.0.64800 | kr.13,608.00 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |