



FMMT591-TP | |
|---|---|
DigiKey Part Number | FMMT591-TPMSTR-ND - Tape & Reel (TR) FMMT591-TPMSCT-ND - Cut Tape (CT) FMMT591-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591-TP |
Description | TRANS PNP 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.70890 | kr.70.89 |
| 500 | kr.0.52246 | kr.261.23 |
| 1.000 | kr.0.46208 | kr.462.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.38502 | kr.1,155.06 |
| 6.000 | kr.0.34614 | kr.2,076.84 |
| 9.000 | kr.0.32631 | kr.2,936.79 |
| 15.000 | kr.0.30400 | kr.4,560.00 |
| 21.000 | kr.0.29078 | kr.6,106.38 |
| 30.000 | kr.0.27793 | kr.8,337.90 |
| 75.000 | kr.0.24972 | kr.18,729.00 |
| 150.000 | kr.0.23228 | kr.34,842.00 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

