Parametric Equivalent



FMMT5240HE3-TP | |
|---|---|
DigiKey Part Number | 353-FMMT5240HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT5240HE3-TP |
Description | PNP TRANSISTOR,SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69068 | kr.2,072.04 |
| 6.000 | kr.0.66973 | kr.4,018.38 |
| 9.000 | kr.0.65923 | kr.5,933.07 |
| 15.000 | kr.0.64761 | kr.9,714.15 |
| 21.000 | kr.0.64082 | kr.13,457.22 |
| 30.000 | kr.0.63429 | kr.19,028.70 |
| 75.000 | kr.0.62022 | kr.46,516.50 |
| Unit Price without VAT: | kr.0.69068 |
|---|---|
| Unit Price with VAT: | kr.0.86335 |


