
FMMT4350Z-TP | |
|---|---|
DigiKey Part Number | 353-FMMT4350Z-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT4350Z-TP |
Description | MEDIUM POWER BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 150MHz 500 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.51252 | kr.1,281.30 |
| 5.000 | kr.0.49538 | kr.2,476.90 |
| 7.500 | kr.0.48680 | kr.3,651.00 |
| 12.500 | kr.0.47730 | kr.5,966.25 |
| 17.500 | kr.0.47175 | kr.8,255.62 |
| 25.000 | kr.0.46640 | kr.11,660.00 |
| 62.500 | kr.0.45490 | kr.28,431.25 |
| 125.000 | kr.0.44797 | kr.55,996.25 |
| Unit Price without VAT: | kr.0.51252 |
|---|---|
| Unit Price with VAT: | kr.0.64065 |

