
ESDULC8V0LBHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDULC8V0LBHE3-TPTR-ND - Tape & Reel (TR) 353-ESDULC8V0LBHE3-TPCT-ND - Cut Tape (CT) 353-ESDULC8V0LBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDULC8V0LBHE3-TP |
Description | TVS DIODE 8VWM 26VC DFN10062L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26200 | kr.12.62 |
| 100 | kr.0.78810 | kr.78.81 |
| 500 | kr.0.58138 | kr.290.69 |
| 1.000 | kr.0.51455 | kr.514.55 |
| 2.000 | kr.0.45810 | kr.916.20 |
| 5.000 | kr.0.39687 | kr.1,984.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.35896 | kr.3,589.60 |
| 20.000 | kr.0.32705 | kr.6,541.00 |
| 30.000 | kr.0.31078 | kr.9,323.40 |
| 50.000 | kr.0.29250 | kr.14,625.00 |
| 70.000 | kr.0.28168 | kr.19,717.60 |
| 100.000 | kr.0.27115 | kr.27,115.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |




