
ESDSLC5V0LWFHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0LWFHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSLC5V0LWFHE3-TPCT-ND - Cut Tape (CT) 353-ESDSLC5V0LWFHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0LWFHE3-TP |
Description | TVS DIODE 5VWM 20VC 2DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88100 | kr.8.81 |
| 100 | kr.0.54460 | kr.54.46 |
| 500 | kr.0.39790 | kr.198.95 |
| 1.000 | kr.0.35029 | kr.350.29 |
| 2.000 | kr.0.31000 | kr.620.00 |
| 5.000 | kr.0.26628 | kr.1,331.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23919 | kr.2,391.90 |
| 20.000 | kr.0.21637 | kr.4,327.40 |
| 30.000 | kr.0.20474 | kr.6,142.20 |
| 50.000 | kr.0.19166 | kr.9,583.00 |
| 70.000 | kr.0.18391 | kr.12,873.70 |
| 100.000 | kr.0.17638 | kr.17,638.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |



