New Product
25.2V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-2144AA

SMBJ1.0KE18AHE3-TP

DigiKey Part Number
353-SMBJ1.0KE18AHE3-TPTR-ND - Tape & Reel (TR)
353-SMBJ1.0KE18AHE3-TPCT-ND - Cut Tape (CT)
353-SMBJ1.0KE18AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ1.0KE18AHE3-TP
Description
1000W TVS,SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.2V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
39.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.64900kr.26.49
100kr.1.70010kr.170.01
500kr.1.28922kr.644.61
1.000kr.1.15663kr.1,156.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98803kr.2,964.09
6.000kr.0.90308kr.5,418.48
9.000kr.0.85979kr.7,738.11
15.000kr.0.81114kr.12,167.10
21.000kr.0.78233kr.16,428.93
30.000kr.0.75433kr.22,629.90
75.000kr.0.73141kr.54,855.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750