


R2000FGP-TP | |
|---|---|
DigiKey Part Number | R2000FGP-TPMSTR-ND - Tape & Reel (TR) R2000FGP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2000FGP-TP |
Description | DIODE STANDARD 2000V 500MA DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.29200 | kr.12.92 |
| 100 | kr.0.91950 | kr.91.95 |
| 500 | kr.0.68300 | kr.341.50 |
| 1.000 | kr.0.59098 | kr.590.98 |
| 2.000 | kr.0.54192 | kr.1,083.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42862 | kr.2,143.10 |
| 10.000 | kr.0.37294 | kr.3,729.40 |
| 15.000 | kr.0.36704 | kr.5,505.60 |
| 25.000 | kr.0.35275 | kr.8,818.75 |
| 35.000 | kr.0.32150 | kr.11,252.50 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |




