


ESDLC5V0DFN10-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0DFN10-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0DFN10-TPMSCT-ND - Cut Tape (CT) ESDLC5V0DFN10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0DFN10-TP |
Description | TVS DIODE 5VWM 28VC 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESDLC5V0DFN10-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.5.47200 | kr.54.72 |
| 100 | kr.3.60720 | kr.360.72 |
| 500 | kr.2.80682 | kr.1,403.41 |
| 1.000 | kr.2.54898 | kr.2,548.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97914 | kr.2,937.42 |
| 6.000 | kr.0.89481 | kr.5,368.86 |
| 9.000 | kr.0.85183 | kr.7,666.47 |
| 15.000 | kr.0.80354 | kr.12,053.10 |
| 21.000 | kr.0.77494 | kr.16,273.74 |
| 30.000 | kr.0.74714 | kr.22,414.20 |
| 75.000 | kr.0.72338 | kr.54,253.50 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |

