


ESDSLC5V0D9B-TP | |
|---|---|
DigiKey Part Number | ESDSLC5V0D9B-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0D9B-TP |
Description | TVS DIODE 5VWM SOD923 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |

