
ESDLC18VAE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC18VAE2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLC18VAE2-TP |
Description | TVS DIODE 18VWM 44VC 0201A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19.5V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29331 | kr.2,933.10 |
| 20.000 | kr.0.26657 | kr.5,331.40 |
| 30.000 | kr.0.25293 | kr.7,587.90 |
| 50.000 | kr.0.23761 | kr.11,880.50 |
| 70.000 | kr.0.22853 | kr.15,997.10 |
| 100.000 | kr.0.21971 | kr.21,971.00 |
| 250.000 | kr.0.20156 | kr.50,390.00 |
| Unit Price without VAT: | kr.0.29331 |
|---|---|
| Unit Price with VAT: | kr.0.36664 |


