



ESD5V0K5-TP | |
|---|---|
DigiKey Part Number | ESD5V0K5-TPMSTR-ND - Tape & Reel (TR) ESD5V0K5-TPMSCT-ND - Cut Tape (CT) ESD5V0K5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5V0K5-TP |
Description | TVS DIODE 5VWM 12.5VC SOT363 |
Customer Reference | |
Detailed Description | 12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.90000 | kr.4.90 |
| 10 | kr.3.05700 | kr.30.57 |
| 100 | kr.1.97310 | kr.197.31 |
| 500 | kr.1.50402 | kr.752.01 |
| Unit Price without VAT: | kr.4.90000 |
|---|---|
| Unit Price with VAT: | kr.6.12500 |

