12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Micro Commercial Components Corporate Video

ESD5V0J4-TP

DigiKey Part Number
ESD5V0J4-TPMSTR-ND - Tape & Reel (TR)
ESD5V0J4-TPMSCT-ND - Cut Tape (CT)
ESD5V0J4-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0J4-TP
Description
TVS DIODE 5VWM 12.5VC SOT353
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.602
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.02400kr.30.24
100kr.1.94450kr.194.45
500kr.1.47824kr.739.12
1.000kr.1.32785kr.1,327.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13668kr.3,410.04
6.000kr.1.04037kr.6,242.22
9.000kr.0.99129kr.8,921.61
15.000kr.0.93614kr.14,042.10
21.000kr.0.90348kr.18,973.08
30.000kr.0.87174kr.26,152.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000