


ESD5V0D3A-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0D3A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0D3A-TP |
Description | TVS DIODE 5VWM 14VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.12697 | kr.3,809.10 |
| 60.000 | kr.0.11538 | kr.6,922.80 |
| 90.000 | kr.0.10948 | kr.9,853.20 |
| 150.000 | kr.0.10284 | kr.15,426.00 |
| 210.000 | kr.0.09891 | kr.20,771.10 |
| 300.000 | kr.0.09509 | kr.28,527.00 |
| Unit Price without VAT: | kr.0.12697 |
|---|---|
| Unit Price with VAT: | kr.0.15871 |

