


ESD24VLB-TP | |
|---|---|
DigiKey Part Number | ESD24VLB-TPMSTR-ND - Tape & Reel (TR) ESD24VLB-TPMSCT-ND - Cut Tape (CT) ESD24VLB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VLB-TP |
Description | TVS DIODE 24VWM 40VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.37940 | kr.37.94 |
| 500 | kr.0.36652 | kr.183.26 |
| 1.000 | kr.0.34722 | kr.347.22 |
| 2.000 | kr.0.34401 | kr.688.02 |
| 5.000 | kr.0.34079 | kr.1,703.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34761 | kr.3,476.10 |
| 20.000 | kr.0.31645 | kr.6,329.00 |
| 30.000 | kr.0.30057 | kr.9,017.10 |
| 50.000 | kr.0.28272 | kr.14,136.00 |
| 70.000 | kr.0.27214 | kr.19,049.80 |
| 100.000 | kr.0.26187 | kr.26,187.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |



