35V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23
SOT 23

ESD15VT2HE3-TP

DigiKey Part Number
353-ESD15VT2HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD15VT2HE3-TP
Description
TVS DIODE 15VWM 35VC SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35V Clamp 8A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.1V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
8A
Power - Peak Pulse
280W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33455kr.1,003.65
6.000kr.0.30006kr.1,800.36
9.000kr.0.28246kr.2,542.14
15.000kr.0.26267kr.3,940.05
21.000kr.0.25094kr.5,269.74
30.000kr.0.23954kr.7,186.20
75.000kr.0.21450kr.16,087.50
150.000kr.0.19903kr.29,854.50
300.000kr.0.18888kr.56,664.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.33455
Unit Price with VAT:kr.0.41819