


ESD15VT2-TP | |
|---|---|
DigiKey Part Number | 353-ESD15VT2-TPTR-ND - Tape & Reel (TR) 353-ESD15VT2-TPCT-ND - Cut Tape (CT) 353-ESD15VT2-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD15VT2-TP |
Description | TVS DIODE 15VWM 38VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 15.5V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.86200 | kr.8.62 |
| 100 | kr.0.53240 | kr.53.24 |
| 500 | kr.0.38914 | kr.194.57 |
| 1.000 | kr.0.34265 | kr.342.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28346 | kr.850.38 |
| 6.000 | kr.0.25353 | kr.1,521.18 |
| 9.000 | kr.0.23826 | kr.2,144.34 |
| 15.000 | kr.0.22108 | kr.3,316.20 |
| 21.000 | kr.0.21090 | kr.4,428.90 |
| 30.000 | kr.0.20100 | kr.6,030.00 |
| 75.000 | kr.0.17925 | kr.13,443.75 |
| 150.000 | kr.0.16582 | kr.24,873.00 |
| 300.000 | kr.0.15452 | kr.46,356.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

