


SMAJ51CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ51CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ51CAQ-TP |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.66167 | kr.3,308.35 |
| 10.000 | kr.0.60460 | kr.6,046.00 |
| 15.000 | kr.0.57552 | kr.8,632.80 |
| 25.000 | kr.0.54283 | kr.13,570.75 |
| 35.000 | kr.0.52348 | kr.18,321.80 |
| 50.000 | kr.0.50467 | kr.25,233.50 |
| 125.000 | kr.0.48800 | kr.61,000.00 |
| Unit Price without VAT: | kr.0.66167 |
|---|---|
| Unit Price with VAT: | kr.0.82709 |

