28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD12VD5HE3-TP

DigiKey Part Number
353-ESD12VD5HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD12VD5HE3-TP
Description
TVS DIODE 12VWM 28VC SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
280W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.29969kr.2,397.52
16.000kr.0.27176kr.4,348.16
24.000kr.0.25752kr.6,180.48
40.000kr.0.24150kr.9,660.00
56.000kr.0.23202kr.12,993.12
80.000kr.0.22280kr.17,824.00
200.000kr.0.20257kr.40,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.29969
Unit Price with VAT:kr.0.37461