DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB

S10ML-TP

DigiKey Part Number
S10ML-TPMSTR-ND - Tape & Reel (TR)
S10ML-TPMSCT-ND - Cut Tape (CT)
S10ML-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10ML-TP
Description
DIODE STANDARD 1000V 10A DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1000 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.38000kr.5.38
10kr.3.31500kr.33.15
100kr.2.19200kr.219.20
500kr.1.67846kr.839.23
1.000kr.1.51277kr.1,512.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28634kr.3,859.02
6.000kr.1.17120kr.7,027.20
9.000kr.1.08874kr.9,798.66
15.000kr.1.07404kr.16,110.60
21.000kr.1.04546kr.21,954.66
30.000kr.1.02400kr.30,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.38000
Unit Price with VAT:kr.6.72500