



ES1G-LTP | |
|---|---|
DigiKey Part Number | ES1G-LTPMSTR-ND - Tape & Reel (TR) ES1G-LTPMSCT-ND - Cut Tape (CT) ES1G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G-LTP |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55230 | kr.55.23 |
| 500 | kr.0.40432 | kr.202.16 |
| 1.000 | kr.0.35082 | kr.350.82 |
| 2.000 | kr.0.31572 | kr.631.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.26627 | kr.1,331.35 |
| 10.000 | kr.0.24437 | kr.2,443.70 |
| 15.000 | kr.0.24406 | kr.3,660.90 |
| 25.000 | kr.0.17669 | kr.4,417.25 |
| 35.000 | kr.0.16446 | kr.5,756.10 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

