


ER1G-LTP | |
|---|---|
DigiKey Part Number | ER1G-LTPMSTR-ND - Tape & Reel (TR) ER1G-LTPMSCT-ND - Cut Tape (CT) ER1G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1G-LTP |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.64770 | kr.64.77 |
| 500 | kr.0.47590 | kr.237.95 |
| 1.000 | kr.0.44282 | kr.442.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36749 | kr.1,102.47 |
| 6.000 | kr.0.35264 | kr.2,115.84 |
| 9.000 | kr.0.35170 | kr.3,165.30 |
| 15.000 | kr.0.27496 | kr.4,124.40 |
| 21.000 | kr.0.26280 | kr.5,518.80 |
| 30.000 | kr.0.25097 | kr.7,529.10 |
| 75.000 | kr.0.22501 | kr.16,875.75 |
| 150.000 | kr.0.20896 | kr.31,344.00 |
| 300.000 | kr.0.20000 | kr.60,000.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

