Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23
SOT 23
Micro Commercial Components Corporate Video

DZ23C6V8-TP

DigiKey Part Number
353-DZ23C6V8-TPTR-ND - Tape & Reel (TR)
353-DZ23C6V8-TPCT-ND - Cut Tape (CT)
353-DZ23C6V8-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C6V8-TP
Description
DIODE ZENER ARRAY 6.8V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 6.8 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.26800kr.12.68
100kr.0.79190kr.79.19
500kr.0.58442kr.292.21
1.000kr.0.51715kr.517.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43156kr.1,294.68
6.000kr.0.38834kr.2,330.04
9.000kr.0.36628kr.3,296.52
15.000kr.0.34149kr.5,122.35
21.000kr.0.32680kr.6,862.80
30.000kr.0.31252kr.9,375.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250