



DZ23C24-TP | |
|---|---|
DigiKey Part Number | DZ23C24-TPMSTR-ND - Tape & Reel (TR) DZ23C24-TPMSCT-ND - Cut Tape (CT) DZ23C24-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C24-TP |
Description | DIODE ZENER ARRAY 24V SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 24 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 24 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.68900 | kr.6.89 |
| 100 | kr.0.31600 | kr.31.60 |
| 500 | kr.0.30968 | kr.154.84 |
| 1.000 | kr.0.30336 | kr.303.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23700 | kr.711.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

