Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

DTC124EUA-TP

DigiKey Part Number
DTC124EUA-TPMSTR-ND - Tape & Reel (TR)
DTC124EUA-TPMSCT-ND - Cut Tape (CT)
DTC124EUA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EUA-TP
Description
TRANS PREBIAS NPN 50V SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.61700kr.6.17
100kr.0.38130kr.38.13
500kr.0.27636kr.138.18
1.000kr.0.24235kr.242.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19884kr.596.52
6.000kr.0.17683kr.1,060.98
9.000kr.0.16559kr.1,490.31
15.000kr.0.15294kr.2,294.10
21.000kr.0.14545kr.3,054.45
30.000kr.0.13815kr.4,144.50
75.000kr.0.12213kr.9,159.75
150.000kr.0.11223kr.16,834.50
300.000kr.0.10390kr.31,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750