DTA143EE-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36540
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.499
Unit Price: kr.1.80000
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: kr.2.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.480
Unit Price: kr.1.93000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.988
Unit Price: kr.1.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.264
Unit Price: kr.2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.012
Unit Price: kr.2.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.768
Unit Price: kr.3.02000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

DTA143EE-TP

DigiKey Part Number
DTA143EE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTA143EE-TP
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19884kr.596.52
6.000kr.0.17683kr.1,060.98
9.000kr.0.16559kr.1,490.31
15.000kr.0.15294kr.2,294.10
21.000kr.0.14545kr.3,054.45
30.000kr.0.13815kr.4,144.50
75.000kr.0.12213kr.9,159.75
150.000kr.0.11223kr.16,834.50
300.000kr.0.10390kr.31,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.19884
Unit Price with VAT:kr.0.24855