Similar
Similar




DFLZ6V8-TP | |
|---|---|
DigiKey Part Number | DFLZ6V8-TPMSTR-ND - Tape & Reel (TR) DFLZ6V8-TPMSCT-ND - Cut Tape (CT) DFLZ6V8-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ6V8-TP |
Description | DIODE ZENER 6.8V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.28600 | kr.12.86 |
| 100 | kr.0.80310 | kr.80.31 |
| 500 | kr.0.59272 | kr.296.36 |
| 1.000 | kr.0.52450 | kr.524.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.45051 | kr.1,126.28 |
| 5.000 | kr.0.40465 | kr.2,023.25 |
| 7.500 | kr.0.38127 | kr.2,859.53 |
| 12.500 | kr.0.35495 | kr.4,436.88 |
| 17.500 | kr.0.33936 | kr.5,938.80 |
| 25.000 | kr.0.32420 | kr.8,105.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |



