Zener Diode 18 V 1 W ±6% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 1 W ±6% Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ18-TP

DigiKey Part Number
DFLZ18-TPMSTR-ND - Tape & Reel (TR)
DFLZ18-TPMSCT-ND - Cut Tape (CT)
DFLZ18-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ18-TP
Description
DIODE ZENER 18V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±6% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.28600kr.12.86
100kr.0.80310kr.80.31
500kr.0.59272kr.296.36
1.000kr.0.52450kr.524.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.41715kr.1,042.88
5.000kr.0.37468kr.1,873.40
7.500kr.0.35302kr.2,647.65
12.500kr.0.32866kr.4,108.25
17.500kr.0.31422kr.5,498.85
25.000kr.0.30019kr.7,504.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000