Parametric Equivalent
Parametric Equivalent



DFLZ11Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ11Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ11Q-TP |
Description | DIODE ZENER 11V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76993 | kr.1,924.83 |
| 5.000 | kr.0.69914 | kr.3,495.70 |
| 7.500 | kr.0.66305 | kr.4,972.88 |
| 12.500 | kr.0.62248 | kr.7,781.00 |
| 17.500 | kr.0.59845 | kr.10,472.88 |
| 25.000 | kr.0.57509 | kr.14,377.25 |
| 62.500 | kr.0.52384 | kr.32,740.00 |
| Unit Price without VAT: | kr.0.76993 |
|---|---|
| Unit Price with VAT: | kr.0.96241 |



