


DDTA143ECA-TP | |
---|---|
DigiKey Part Number | 353-DDTA143ECA-TPTR-ND - Tape & Reel (TR) 353-DDTA143ECA-TPCT-ND - Cut Tape (CT) 353-DDTA143ECA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA143ECA-TP |
Description | DIGITAL TRANSISTOR PNP SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 160 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 160 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.12600 | kr.11.26 |
100 | kr.0.70340 | kr.70.34 |
500 | kr.0.51840 | kr.259.20 |
1.000 | kr.0.45850 | kr.458.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.38204 | kr.1,146.12 |
6.000 | kr.0.34346 | kr.2,060.76 |
9.000 | kr.0.32378 | kr.2,914.02 |
15.000 | kr.0.30164 | kr.4,524.60 |
21.000 | kr.0.28852 | kr.6,058.92 |
30.000 | kr.0.27577 | kr.8,273.10 |
75.000 | kr.0.24778 | kr.18,583.50 |
150.000 | kr.0.23048 | kr.34,572.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |