


SI2310AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SI2310AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | SI2310AHE3-TP |
Description | Interface |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3A 1.2W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 409 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.69980 | kr.349.90 |
| 1.000 | kr.0.62113 | kr.621.13 |
| 2.000 | kr.0.55478 | kr.1,109.56 |
| 5.000 | kr.0.48280 | kr.2,414.00 |
| 10.000 | kr.0.43827 | kr.4,382.70 |
| 50.000 | kr.0.36022 | kr.18,011.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


