15V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPHC4V8L-TP

DigiKey Part Number
353-CSPHC4V8L-TPTR-ND - Tape & Reel (TR)
353-CSPHC4V8L-TPCT-ND - Cut Tape (CT)
353-CSPHC4V8L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSPHC4V8L-TP
Description
TVS DIODE 4.8VWM 15VC CSP1006-2
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.8V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
90A (8/20µs)
Power - Peak Pulse
1350W (1.35kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.14100kr.11.41
100kr.0.71260kr.71.26
500kr.0.52444kr.262.22
1.000kr.0.46345kr.463.45
2.000kr.0.41191kr.823.82
5.000kr.0.35602kr.1,780.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32140kr.3,214.00
20.000kr.0.29225kr.5,845.00
30.000kr.0.27740kr.8,322.00
50.000kr.0.26070kr.13,035.00
70.000kr.0.25081kr.17,556.70
100.000kr.0.24120kr.24,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500