



| BZX84C9V1W-TP | |
|---|---|
| DigiKey Part Number | BZX84C9V1W-TPMSTR-ND - Tape & Reel (TR) BZX84C9V1W-TPMSCT-ND - Cut Tape (CT) BZX84C9V1W-TPMSDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX84C9V1W-TP | 
| Description | DIODE ZENER 9.1V 200MW SOT323 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 9.1 V 200 mW ±6% Surface Mount SOT-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOT-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.81900 | kr.8.19 | 
| 100 | kr.0.50940 | kr.50.94 | 
| 500 | kr.0.37196 | kr.185.98 | 
| 1.000 | kr.0.32736 | kr.327.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 | 
| 6.000 | kr.0.24180 | kr.1,450.80 | 
| 9.000 | kr.0.22714 | kr.2,044.26 | 
| 15.000 | kr.0.21065 | kr.3,159.75 | 
| 21.000 | kr.0.20087 | kr.4,218.27 | 
| 30.000 | kr.0.19137 | kr.5,741.10 | 
| 75.000 | kr.0.17049 | kr.12,786.75 | 
| 150.000 | kr.0.15758 | kr.23,637.00 | 
| 300.000 | kr.0.14674 | kr.44,022.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark