



BZX84C9V1-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C9V1-TPTR-ND - Tape & Reel (TR) 353-BZX84C9V1-TPCT-ND - Cut Tape (CT) 353-BZX84C9V1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1-TP |
Description | DIODE ZENER 9.1V 350MW SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.30310 | kr.30.31 |
| 500 | kr.0.21834 | kr.109.17 |
| 1.000 | kr.0.19077 | kr.190.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15546 | kr.466.38 |
| 6.000 | kr.0.13761 | kr.825.66 |
| 9.000 | kr.0.12848 | kr.1,156.32 |
| 15.000 | kr.0.11821 | kr.1,773.15 |
| 21.000 | kr.0.11212 | kr.2,354.52 |
| 30.000 | kr.0.10619 | kr.3,185.70 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

