


BZX84C4V3-TP | |
---|---|
DigiKey Part Number | BZX84C4V3-TPMSTR-ND - Tape & Reel (TR) BZX84C4V3-TPMSCT-ND - Cut Tape (CT) BZX84C4V3-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3-TP |
Description | DIODE ZENER 4.3V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.87700 | kr.8.77 |
100 | kr.0.32640 | kr.32.64 |
500 | kr.0.30720 | kr.153.60 |
1.000 | kr.0.24960 | kr.249.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.20480 | kr.614.40 |
6.000 | kr.0.16000 | kr.960.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |