Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±7.41% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±7.41% SOT-23
SOT 23

AZ23C2V7HE3-TP

DigiKey Part Number
353-AZ23C2V7HE3-TP-ND
Manufacturer
Manufacturer Product Number
AZ23C2V7HE3-TP
Description
DIODE ZENER ARRAY 2.7V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±7.41% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Manufacturer
MCC (Micro Commercial Components)
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
2.7 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±7.41%
Supplier Device Package
SOT-23
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.45137kr.1,354.11
Unit Price without VAT:kr.0.45137
Unit Price with VAT:kr.0.56421